Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

3044157

Ground modular terminal block - connection method: Screw connection - number of connections: 2 - cross section: 0.2 mm² - 10 m ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Ground modular terminal block - connection method: Screw connection - number of connections: 2 - cross section: 0.2 mm² - 10 mm² - AWG: 24 - 8 - width: 8.2 mm - height: 46.9 mm - color: green-yellow - mounting type: NS 35/7,5 - NS 35/15
Search Keywords: 3044157
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    3044157
  • Alias/AKA:
    UT-6-PE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Body Orientation:
    Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 3044157 RoHS compliant?
Yes, 3044157 is RoHS compliant.
What is the lead time for 3044157?
The standard lead time for 3044157 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 640
Can Ship immediately
Manufacturer Stock:
35,324 can ship
5 Weeks can ship 10/19/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$5.06
50 +
$4.81
Click for Quote
Log in to unlock special pricing
Accessories
Show 50 More
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!