Phoenix Contact
3044131
Feed-through terminal block - nom. voltage: 1000 V - nominal current: 41 A - connection method: Screw connection - number of c ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3044131
-
Alias/AKA:UT-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Body Orientation:Straight