Available Replacements
Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

3044102

Feed-through terminal block - nom. voltage: 1000 V - nominal current: 32 A - connection method: Screw connection - number of c ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Feed-through terminal block - nom. voltage: 1000 V - nominal current: 32 A - connection method: Screw connection - number of connections: 2 - cross section: 0.14 mm² - 6 mm² - AWG: 26 - 10 - width: 6.2 mm - height: 46.9 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15
Search Keywords: 3044102
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 3044102
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces 3044102?
The recommended replacement for 3044102 is 3004016 from Phoenix Contact, available from OnlineComponents.com.
Is 3044102 RoHS compliant?
Yes, 3044102 is RoHS compliant.
What is the lead time for 3044102?
The standard lead time for 3044102 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,429
Ships today, if you order in
On Order:
15,000   can ship 12/2/26
Minimum Order Quantity:
10
13 Weeks can ship 2/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$1.18
50 +
$1.12
Click for Quote
Log in to unlock special pricing
Accessories
Show 73 More

Join the circuit, keeping you connected to OnlineComponents.com and beyond!