Available Replacements
Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

3044092

Ground modular terminal block - connection method: Screw connection - number of connections: 2 - cross section: 0.14 mm² - 4 m ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Ground modular terminal block - connection method: Screw connection - number of connections: 2 - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 5.2 mm - height: 46.9 mm - color: green-yellow - mounting type: NS 35/7,5 - NS 35/15
Search Keywords: 3044092
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 3044092
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces 3044092?
The recommended replacement for 3044092 is 0441083 from Phoenix Contact, available from OnlineComponents.com.
Is 3044092 RoHS compliant?
Yes, 3044092 is RoHS compliant.
What is the lead time for 3044092?
The standard lead time for 3044092 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 267
Ships today, if you order in
On Order:
400   can ship 12/11/26
Manufacturer Stock:
10,380 can ship
5 Weeks can ship 12/7/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$4.01
50 +
$3.81
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!