- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 3043747
3043747
Phoenix Contact
End cover - length: 97.2 mm - width: 2.2 mm - height: 29 mm - color: gray
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
End cover - length: 97.2 mm - width: 2.2 mm - height: 29 mm - color: gray
Search Keywords: 3043747
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3043747
-
Alias/AKA:D-ST-4-QUATTRO/2P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:End Cover
-
Dimension:97.2 x 2.2 x 36.5 mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
3 Weeks
can ship
5/28/26
Tariffs may apply for U.S. shipments