- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 3043307
3043307
Phoenix Contact
End cover - length: 22.3 mm - width: 3.2 mm - height: 48.6 mm - color: gray
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
End cover - length: 22.3 mm - width: 3.2 mm - height: 48.6 mm - color: gray
Search Keywords: 3043307
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3043307
-
Alias/AKA:D-SC-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:End Cover
-
Dimension:48.6 x 2.2 mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
50
3 Weeks
can ship
5/29/26
Tariffs may apply for U.S. shipments