Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

3043043

The 3043043 is a single-position terminal plug with a spring-cage connection, rated for 500V and 24A.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The 3043043 is a single-position terminal plug with a spring-cage connection, rated for 500V and 24A.
Search Keywords: 3043043
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    3043043
  • Alias/AKA:
    SP-2-5/-1-M
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    PL
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    PC Terminal Block
  • Mounting:
    Cable Mount
  • Gender:
    F
  • Termination Method:
    N/A
  • Pitch:
    N/R
  • Number of Circuits:
    1
  • Maximum Voltage Rating:
    500 V
  • Maximum Current Rating:
    24 A
  • Wire Size:
    12-28 AWG
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 3043043 RoHS compliant?
Yes, 3043043 is RoHS compliant.
What is the lead time for 3043043?
The standard lead time for 3043043 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 665
Ships today, if you order in
Manufacturer Stock:
10,401 can ship
Minimum Order Quantity:
10
5 Weeks can ship 11/16/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$1.95
50 +
$1.85
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!