- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 3042780
3042780
Phoenix Contact
Plug - number of positions: 1 - connection method: Spring-cage connection - cross section: 0.08 mm²- 6 mm² - AWG: 28 - 10 - no ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Plug - number of positions: 1 - connection method: Spring-cage connection - cross section: 0.08 mm²- 6 mm² - AWG: 28 - 10 - nominal current: 32 A - nom. voltage: 800 V - width: 6.2 mm - color: gray
Search Keywords: 3042780
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3042780
-
Alias/AKA:SP-4/-1-M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Spring Cage
-
Mounting:N/A
-
Gender:N/A
-
Termination Method:N/A
-
Pitch:N/R
-
Number of Circuits:1
-
Maximum Voltage Rating:800 V
-
Maximum Current Rating:32 A
-
Wire Size:10-28 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
4 Weeks
can ship
6/5/26
Tariffs may apply for U.S. shipments