3042722
Phoenix Contact
Spring cage ground terminal block - connection method: Spring-cage/plug-in connection - number of connections: 2 - cross secti ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Spring cage ground terminal block - connection method: Spring-cage/plug-in connection - number of connections: 2 - cross section: 0.08 mm² - 6 mm² - AWG: 28 - 10 - width: 6.2 mm - color: green-yellow - mounting type: NS 35/7,5 - NS 35/15
Search Keywords: 3042722
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3042722
-
Alias/AKA:ST-4/-1P-PE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Body Orientation:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
4 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
5
$6.50
25
$6.18
50 +
$5.87
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments