Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

3042719

Feed-through terminal block - nom. voltage: 800 V - nominal current: 32 A - connection method: Spring-cage/plug-in connection ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Feed-through terminal block - nom. voltage: 800 V - nominal current: 32 A - connection method: Spring-cage/plug-in connection - number of connections: 2 - cross section: 0.08 mm² - 6 mm² - AWG: 28 - 10 - width: 6.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15
Search Keywords: 3042719
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    3042719
  • Alias/AKA:
    ST-4/-1P
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    PL
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Body Orientation:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 3042719 RoHS compliant?
Yes, 3042719 is RoHS compliant.
What is the lead time for 3042719?
The standard lead time for 3042719 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 150
Can Ship immediately
Minimum Order Quantity:
36
5 Weeks can ship 10/29/26
ADD TO CART
Price (USD)
Qty
Unit Price
36
$2.22
50 +
$2.11
Click for Quote
Log in to unlock special pricing
Accessories
Show 45 More

Join the circuit, keeping you connected to OnlineComponents.com and beyond!