3042502
Phoenix Contact
COMBI receptacle - nom. voltage: 800 V - nominal current: 32 A - connection method: Spring-cage connection - number of connect ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
COMBI receptacle - nom. voltage: 800 V - nominal current: 32 A - connection method: Spring-cage connection - number of connections: 2 - number of positions: 7 - cross section: 0.08 mm² - 6 mm² - AWG: 28 - 10 - width: 43.4 mm - height: 22.3 mm - color: gray
Search Keywords: 3042502
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3042502
-
Alias/AKA:SC-4/-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Body Orientation:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Can Ship immediately
Minimum Order Quantity:
3
4 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
3
$12.84
10
$12.20
25 +
$11.59
Click for Quote
Log in
to unlock special pricing