Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

3041956

Connector housing - nom. voltage: 250 V - nominal current: 10 A - connection method: Plug connection - number of connections: ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Connector housing - nom. voltage: 250 V - nominal current: 10 A - connection method: Plug connection - number of connections: 4 - number of positions: 4 - cross section: 0.5 mm² - 2.5 mm² - AWG: 20 - 14 - width: 5.2 mm - height: 13 mm - color: gray - mounting type: Plug-in mounting
Search Keywords: 3041956
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    3041956
  • Alias/AKA:
    CP-2-5-4L
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8547200000
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Body Orientation:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 3041956 RoHS compliant?
Yes, 3041956 is RoHS compliant.
What is the lead time for 3041956?
The standard lead time for 3041956 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
5 Weeks can ship 11/16/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
10
$1.28
50 +
$1.22
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!