- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 3041943
3041943
Phoenix Contact
Connector housing - nom. voltage: 250 V - nominal current: 10 A - connection method: Plug connection - number of connections: ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector housing - nom. voltage: 250 V - nominal current: 10 A - connection method: Plug connection - number of connections: 4 - number of positions: 4 - cross section: 0.5 mm² - 2.5 mm² - AWG: 20 - 14 - width: 5.2 mm - height: 13 mm - color: gray - mounting type: Plug-in mounting
Search Keywords: 3041943
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3041943
-
Alias/AKA:CP-2-5-4L-Z
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8547200000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:SKT
-
Termination Method:N/A
-
Number of Contacts:1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
3 Weeks
can ship
6/22/26