- Home ›
- All Products›
- 3041781
3041781
Phoenix Contact
Plug, spring balancer connection, 0.08-4.0 mm², 8 pole, 24 A, 6 kV, gray, 3041781
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Plug, spring balancer connection, 0.08-4.0 mm², 8 pole, 24 A, 6 kV, gray, 3041781
Search Keywords: 3041781
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3041781
-
Alias/AKA:SPV 2 5/ 8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
4 Weeks
can ship
6/30/26