Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

3041574

COMBI receptacle - nom. voltage: 500 V - nominal current: 24 A - connection method: Spring-cage connection - number of connect ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
COMBI receptacle - nom. voltage: 500 V - nominal current: 24 A - connection method: Spring-cage connection - number of connections: 1 - number of positions: 8 - cross section: 0.08 mm² - 4 mm² - AWG: 28 - 12 - width: 41.6 mm - height: 21.8 mm - color: gray - mounting type: on mounting plate
Search Keywords: 3041574
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    3041574
  • Alias/AKA:
    SC-2-5-RZ/-8
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    PL
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 3041574 RoHS compliant?
Yes, 3041574 is RoHS compliant.
What is the lead time for 3041574?
The standard lead time for 3041574 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks can ship 10/29/26
Backorder
Price (USD)
Qty
Unit Price
1
$9.04
25 +
$8.59
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!