3041545
Phoenix Contact
COMBI receptacle - nom. voltage: 500 V - nominal current: 24 A - connection method: Spring-cage connection - number of connect ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
COMBI receptacle - nom. voltage: 500 V - nominal current: 24 A - connection method: Spring-cage connection - number of connections: 1 - number of positions: 5 - cross section: 0.08 mm² - 4 mm² - AWG: 28 - 12 - width: 26 mm - height: 21.8 mm - color: gray - mounting type: on mounting plate
Search Keywords: 3041545
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3041545
-
Alias/AKA:SC 2 5-RZ/ 5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Body Orientation:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in
Buy all 4 in-stock or the regular minimum order quantity of 5
Stock lot only:
4
Minimum Order Quantity:
5
4 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
1
$6.787
5
$6.170
50 +
$5.860
Click for Quote
Log in
to unlock special pricing