- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 3041383
3041383
Phoenix Contact
COMBI receptacle - nom. voltage: 500 V - nominal current: 24 A - connection method: Plug connection - number of connections: 1 ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
COMBI receptacle - nom. voltage: 500 V - nominal current: 24 A - connection method: Plug connection - number of connections: 1 - number of positions: 9 - cross section: 0.08 mm² - 4 mm² - AWG: 28 - 12 - width: 46.8 mm - height: 18.8 mm - color: gray
Search Keywords: 3041383
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3041383
-
Alias/AKA:SC-2-5/-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
2 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
3
$10.76
10
$10.22
25 +
$9.71
Click for Quote
Log in
to unlock special pricing