Phoenix Contact
3040892
Double-level terminal block - connection method: Spring-cage/plug-in connection - cross section: 0.08 mm² - 4 mm² - AWG: 28 - ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | 3040892 |
| Alias/AKA: | STTB-2-5/2P-SO |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | PL |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |