Phoenix Contact
3040847
Disconnect terminal block - nom. voltage: 400 V - nominal current: 20 A - connection method: Spring-cage/plug-in connection - ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3040847
-
Alias/AKA:ST-2-5-TWIN-TG/1P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50