- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 3040614
Phoenix Contact
3040614
Latching - length: 63.6 mm - width: 9.7 mm - number of positions: 2 - color: orange
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Latching - length: 63.6 mm - width: 9.7 mm - number of positions: 2 - color: orange
Search Keywords: 3040614
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3040614
-
Alias/AKA:PRZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Latching
-
Dimension:3 x 5.2 mm
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 3040614 RoHS compliant?
Yes, 3040614 is RoHS compliant.
What is the lead time for 3040614?
The standard lead time for 3040614 is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
130
Can Ship immediately
Minimum Order Quantity:
20
4 Weeks
can ship
9/21/26
CUSTOMERS
ALSO BOUGHT