- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 3040588
Phoenix Contact
3040588
Coding star - length: 3 mm - width: 3 mm - height: 6 mm - color: red
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Coding star - length: 3 mm - width: 3 mm - height: 6 mm - color: red
Search Keywords: 3040588
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3040588
-
Alias/AKA:PC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Coding Star
-
Dimension:N/A
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 3040588 RoHS compliant?
Yes, 3040588 is RoHS compliant.
What is the lead time for 3040588?
The standard lead time for 3040588 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
184
Can Ship immediately
Manufacturer Stock:
1,775
can ship
Minimum Order Quantity:
20
5 Weeks
can ship
10/16/26