Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

3040559

Latching - length: 29.8 mm - width: 4.4 mm - number of positions: 1 - color: orange

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Latching - length: 29.8 mm - width: 4.4 mm - number of positions: 1 - color: orange
Search Keywords: 3040559
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 3040559
Alias/AKA: PR
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: PL
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Type: Latching
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 3040559 RoHS compliant?
Yes, 3040559 is RoHS compliant.
What is the lead time for 3040559?
The standard lead time for 3040559 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 512
Ships today, if you order in
Minimum Order Quantity:
20
5 Weeks can ship 12/8/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
20
$0.62
50 +
$0.59
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!