- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 3040494
3040494
Phoenix Contact
Plug - number of positions: 10 - connection method: Spring-cage connection - cross section: 0.08 mm²- 4 mm² - AWG: 28 - 12 - n ...
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Plug - number of positions: 10 - connection method: Spring-cage connection - cross section: 0.08 mm²- 4 mm² - AWG: 28 - 12 - nominal current: 24 A - nom. voltage: 500 V - width: 52 mm - color: gray
Search Keywords: 3040494
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3040494
-
Alias/AKA:SPDB 2 5/10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
150
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$23.0174
5
$22.6721
10
$22.2946
25
$21.6544
50
$21.0835
100
$20.7672
250 +
$20.4557
Click for Quote
Log in
to unlock special pricing