- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 3040368
Phoenix Contact
3040368
The 3040368 is a 12-position plug featuring a spring-cage connection method for conductors ranging from 28 to 12 AWG.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | 3040368 |
| Alias/AKA: | SP-2-5/12 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | PL |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Spring Cage |
| Mounting: | Cable Mount |
| Gender: | F |
| Number of Circuits: | 12 |
| Maximum Voltage Rating: | 500 V |
| Maximum Current Rating: | 24 A |
| Wire Size: | 12-28 AWG |