- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 3040258
Phoenix Contact
3040258
Plug - number of positions: 1 - connection method: Spring-cage connection - cross section: 0.08 mm²- 4 mm² - AWG: 28 - 12 - no ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | 3040258 |
| Alias/AKA: | SP-2-5/-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | PL |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
| Type: | Wire to Board |
| Mounting: | Cable Mount |
| Gender: | F |
| Termination Method: | Spring Clamp |
| Pitch: | N/R |
| Number of Circuits: | 1 |
| Maximum Voltage Rating: | 500 V |
| Maximum Current Rating: | 24 A |
| Wire Size: | 12-28 AWG |