Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

3040012

Feed-through terminal block - nom. voltage: 500 V - nominal current: 24 A - connection method: Spring-cage/plug-in connection ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Feed-through terminal block - nom. voltage: 500 V - nominal current: 24 A - connection method: Spring-cage/plug-in connection - number of connections: 2 - cross section: 0.08 mm² - 4 mm² - AWG: 28 - 12 - width: 5.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15
Search Keywords: 3040012
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    3040012
  • Alias/AKA:
    ST-2-5/-1P
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Body Orientation:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 3040012 RoHS compliant?
Yes, 3040012 is RoHS compliant.
What is the lead time for 3040012?
The standard lead time for 3040012 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 412
Can Ship immediately
Manufacturer Stock:
5,528 can ship
Minimum Order Quantity:
10
5 Weeks can ship 11/12/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$2.46
50 +
$2.20
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!