Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

3038969

Plug-in bridge - pitch: 5.2 mm - number of positions: 2 - color: gray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Plug-in bridge - pitch: 5.2 mm - number of positions: 2 - color: gray
Search Keywords: 3038969
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 3038969
Alias/AKA: FBS-2-5-GY
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536698000
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Type: Plug-In Bridge
Pitch: 5.2 mm
Number of Contacts: 2
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 3038969 RoHS compliant?
Yes, 3038969 is RoHS compliant.
What is the lead time for 3038969?
The standard lead time for 3038969 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,702
Ships today, if you order in
On Order:
2,000   can ship 11/16/26
Manufacturer Stock:
15,929 can ship
Minimum Order Quantity:
20
6 Weeks can ship 12/14/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
20
$0.60
50 +
$0.57
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!