Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

3038943

Reducing bridge - pitch: 7.1 mm - length: 22.7 mm - width: 10.4 mm - number of positions: 2 - color: red

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Reducing bridge - pitch: 7.1 mm - length: 22.7 mm - width: 10.4 mm - number of positions: 2 - color: red
Search Keywords: 3038943
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 3038943
Alias/AKA: RB-ST-(2-5/4)-1-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536698000
COO: PL
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Type: Reducing Bridge
Pitch: 7.1 mm
Number of Contacts: 2
Maximum Current Rating: 32 A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 3038943 RoHS compliant?
Yes, 3038943 is RoHS compliant.
What is the lead time for 3038943?
The standard lead time for 3038943 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Can Ship immediately You may purchase all in-stock quantity of 4
Stock lot only:
4
Minimum Order Quantity:
38
12 Weeks can ship 2/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$2.178
38
$1.980
50 +
$1.880
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!