Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

3038778

Lever-type fuse terminal block - color: black - for 6.3 x 32 mm G fuse inserts - with LED for 250 V AC

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Lever-type fuse terminal block - color: black - for 6.3 x 32 mm G fuse inserts - with LED for 250 V AC
Search Keywords: 3038778
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 3038778
Alias/AKA: ST-4-HESILA-250-(6-3X32)
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: TR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Family: 3038778
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 3038778 RoHS compliant?
Yes, 3038778 is RoHS compliant.
What is the lead time for 3038778?
The standard lead time for 3038778 is approximately 38 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 289
Can Ship immediately
38 Weeks can ship 8/10/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$17.82
50 +
$16.93
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!