Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

3038765

Lever-type fuse terminal block - for 6.3 x 32 mm cartridge fuse-links - with LED for 24 V AC/DC - color black

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Lever-type fuse terminal block - for 6.3 x 32 mm cartridge fuse-links - with LED for 24 V AC/DC - color black
Search Keywords: 3038765
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 3038765
Alias/AKA: ST-4-HESILED-24-(6-3X32)
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: TR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Family: 3038765
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 3038765 RoHS compliant?
Yes, 3038765 is RoHS compliant.
What is the lead time for 3038765?
The standard lead time for 3038765 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
100   can ship 12/3/26
9 Weeks can ship 1/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$17.82
50 +
$16.93
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!