Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

3038752

Component terminal block - for installing components that can be individually selected - nom. voltage: 800 V - nominal current ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Component terminal block - for installing components that can be individually selected - nom. voltage: 800 V - nominal current: 24 A - connection method: Spring-cage connection - number of connections: 4 - cross section: 0.08 mm² - 4 mm² - AWG: 28 - 12 - width: 5.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15
Search Keywords: 3038752
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    3038752
  • Alias/AKA:
    ST-2-5-QUATTRO-BE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    PL
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Maximum Current Rating:
    24 A
  • Gender:
    N/A
  • Body Orientation:
    N/A
  • Contact Plating:
    N/A
  • Contact Material:
    N/A
  • Family:
    3038752
  • Housing Color:
    Gray3822
  • Housing Material:
    Polyamide3823
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 3038752 RoHS compliant?
Yes, 3038752 is RoHS compliant.
What is the lead time for 3038752?
The standard lead time for 3038752 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
4 Weeks can ship 10/5/26
Backorder
Price (USD)
Qty
Unit Price
10
$2.78
50 +
$2.70
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!