Phoenix Contact
3038338
Motor terminal block - four-level - connection method: spring-cage connection - cross section: 0.08 mm² - 6 mm² - AWG: 28 - 10 ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3038338
-
Alias/AKA:ST-4-PE/3L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Body Orientation:N/A