- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 3038202
Available Replacements
Phoenix Contact
3038202
End cover - length: 70 mm - width: 2.2 mm - height: 50 mm - color: gray
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
End cover - length: 70 mm - width: 2.2 mm - height: 50 mm - color: gray
Search Keywords: 3038202
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3038202
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:End Cover
-
Dimension:70 x 2.2 x 50 mm
Product Guides
+
Frequently Asked Questions
Is 3038202 discontinued?
Yes, 3038202 from Phoenix Contact is discontinued (end-of-life June 2025). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 3038202?
The recommended replacement for 3038202 is D-STS-6-TWIN from Phoenix Contact, available from OnlineComponents.com.
Is 3038202 RoHS compliant?
Yes, 3038202 is RoHS compliant.
What is the lead time for 3038202?
The standard lead time for 3038202 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.