- Ana Sayfa ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 3038189
3038189
Phoenix Contact
End cover - length: 58 mm - width: 2.2 mm - height: 50 mm - color: gray
Veri Sayfası Donatılar
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
tanım
+
End cover - length: 58 mm - width: 2.2 mm - height: 50 mm - color: gray
Search Keywords: 3038189
şartname
+
-
Product AttributeAttribute Value Select Attribute
-
satıcı:Phoenix Contact
-
Parça Numarası:3038189
-
Ölçü Birimi:Per Each
-
RoHS :Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:End Cover
-
Dimension:58 x 2.2 x 50 mm
-
Operating Temperature:N/A
kaynaklar
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.