Available Replacements
RECOMMENDED REPLACEMENT
Phoenix Contact
3038176
Ground modular terminal block - connection method: Spring-cage connection - number of connections: 3 - cross section: 0.2 mm² ...
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Ground modular terminal block - connection method: Spring-cage connection - number of connections: 3 - cross section: 0.2 mm² - 10 mm² - AWG: 24 - 8 - width: 8.2 mm - color: green-yellow - mounting type: NS 35/7,5 - NS 35/15
Search Keywords: 3038176
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3038176
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Body Orientation:N/A
Product Guides
+
Frequently Asked Questions
Is 3038176 discontinued?
Yes, 3038176 from Phoenix Contact is discontinued (end-of-life June 2025). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 3038176?
The recommended replacement for 3038176 is 1116739 from Phoenix Contact, available from OnlineComponents.com.
Is 3038176 RoHS compliant?
Yes, 3038176 is RoHS compliant.
What is the lead time for 3038176?
The standard lead time for 3038176 is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.