Phoenix Contact
3037795
Component terminal block - with integrated diode 1N 5408 - nom. voltage: 800 V - nominal current: 1.5 A - connection method: S ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3037795
-
Alias/AKA:ST4QUATTRODIO1N5408RL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Body Orientation:N/A
-
Maximum Current Rating:1.5 A
-
Housing Material:Polyamide
-
Housing Color:Gray
-
Gender:F
-
Family:3037795
-
Contact Plating:N/A
-
Contact Material:N/A