Phoenix Contact
3037782
Component terminal block - with integrated diode 1N 5408 - nom. voltage: 800 V - nominal current: 1.5 A - connection method: S ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | 3037782 |
| Alias/AKA: | ST4QUATTRODIO1N5408LR |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | PL |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
| Housing Material: | Polyamide |
| Family: | 3037782 |
| Gender: | F |
| Housing Color: | Gray |
| Maximum Current Rating: | 1.5 A |