- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 3037737
Phoenix Contact
3037737
End cover - length: 72.2 mm - width: 2.2 mm - height: 29.1 mm - color: orange
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3037737
-
Alias/AKA:D-ST-2-5-QUATTRO-OG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:End Cover
-
Dimension:72 x 2.2 x 36.5 mm
-
Operating Temperature:N/A