Available Replacements
Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

3037368

Feed-through terminal block - nom. voltage: 800 V - nominal current: 32 A - connection method: Spring-cage connection - number ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Feed-through terminal block - nom. voltage: 800 V - nominal current: 32 A - connection method: Spring-cage connection - number of connections: 3 - cross section: 0.08 mm² - 6 mm² - AWG: 28 - 10 - width: 6.2 mm - color: yellow - mounting type: NS 35/7,5 - NS 35/15
Search Keywords: 3037368
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    3037368
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Body Orientation:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 3037368 discontinued?
Yes, 3037368 from Phoenix Contact is discontinued (end-of-life May 2025). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 3037368?
The recommended replacement for 3037368 is 3211771 from Phoenix Contact, available from OnlineComponents.com.
Is 3037368 RoHS compliant?
Yes, 3037368 is RoHS compliant.
What is the lead time for 3037368?
The standard lead time for 3037368 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 58
Ships today, if you order in
Minimum Order Quantity:
32
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
32
$2.49
50 +
$2.37
Click for Quote
Log in to unlock special pricing
Accessories
Show 62 More

Join the circuit, keeping you connected to OnlineComponents.com and beyond!