Available Replacements
RECOMMENDED REPLACEMENT
Phoenix Contact
3037274
Feed-through terminal block - nom. voltage: 500 V - nominal current: 17.5 A - connection method: Spring-cage connection - numb ...
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Feed-through terminal block - nom. voltage: 500 V - nominal current: 17.5 A - connection method: Spring-cage connection - number of connections: 3 - cross section: 0.08 mm² - 1.5 mm² - AWG: 28 - 16 - width: 4.2 mm - color: red - mounting type: NS 35/7,5 - NS 35/15
Search Keywords: 3037274
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3037274
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Body Orientation:N/A
Product Guides
+
Frequently Asked Questions
Is 3037274 discontinued?
Yes, 3037274 from Phoenix Contact is discontinued (end-of-life May 2025). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 3037274?
The recommended replacement for 3037274 is 3208156 from Phoenix Contact, available from OnlineComponents.com.
Is 3037274 RoHS compliant?
Yes, 3037274 is RoHS compliant.
What is the lead time for 3037274?
The standard lead time for 3037274 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
CUSTOMERS
ALSO BOUGHT