Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

3036903

Plug-in bridge - pitch: 5.2 mm - number of positions: 5 - color: blue

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Plug-in bridge - pitch: 5.2 mm - number of positions: 5 - color: blue
Search Keywords: 3036903
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 3036903
Alias/AKA: FBS-5-5-BU
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536698000
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Type: Jumper
Pitch: 5.2 mm
Number of Contacts: 5
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 3036903 RoHS compliant?
Yes, 3036903 is RoHS compliant.
What is the lead time for 3036903?
The standard lead time for 3036903 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 79
Can Ship immediately
On Order:
500   can ship 12/14/26
Minimum Order Quantity:
10
6 Weeks can ship 12/28/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$2.629
10
$2.390
50 +
$2.270
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!