- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- 3036829
3036829
Phoenix Contact
Fuse plug
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse plug
Search Keywords: 3036829
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3036829
-
Alias/AKA:ST-SILED-24-UK-4-120KOHM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536308000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Fuse Plug
-
Mounting:Lug
-
Termination Type:N/A
-
Current Rating:10 A
-
Voltage Rating:300 VAC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
4 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
2
$21.46
25
$20.39
50 +
$19.37
Click for Quote
Log in
to unlock special pricing
Accessories