- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 3036821
3036821
Phoenix Contact
Fuse plug - nominal current: 6.3 A - nom. voltage: 500 V - width: 6.2 mm - fuse type: G / 5 x 20 - color: black
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Fuse plug - nominal current: 6.3 A - nom. voltage: 500 V - width: 6.2 mm - fuse type: G / 5 x 20 - color: black
Search Keywords: 3036821
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3036821
-
Alias/AKA:P-FU-5X20-LED-24-EX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Plug
-
Fuse Size:5 x 20 mm
-
Acting:N/A
-
Current Rating:6.3 A
-
Maximum AC Voltage Rating:N/A
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:N/A
-
Mounting:Socket
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Manufacturer Stock:
496
can ship
Minimum Order Quantity:
2
4 Weeks
can ship
6/8/26