- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- 3036820
3036820
Phoenix Contact
Fuse plug - nominal current: 6.3 A - nom. voltage: 500 V - fuse type: G / 5 x 20 - color: black
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse plug - nominal current: 6.3 A - nom. voltage: 500 V - fuse type: G / 5 x 20 - color: black
Search Keywords: 3036820
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3036820
-
Alias/AKA:P-FU-5X20-LED-24-120KOHM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Fuse Plug6184
-
Mounting:Lug6175
-
Termination Type:Quick Connect6183
-
Current Rating:6.36170A
-
Voltage Rating:3006185VAC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
4 Weeks
can ship
6/9/26