Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

3036807

Fuse plug - connection method: Plug connection - nominal current: 6.3 A - nom. voltage: 500 V - width: 6.2 mm - fuse type: G / ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Fuse plug - connection method: Plug connection - nominal current: 6.3 A - nom. voltage: 500 V - width: 6.2 mm - fuse type: G / 5 x 20 - color: black
Search Keywords: 3036807
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    3036807
  • Alias/AKA:
    P-FU-5X20-EX
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536698000
  • COO:
    PL
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Type:
    Plug
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 3036807 RoHS compliant?
Yes, 3036807 is RoHS compliant.
What is the lead time for 3036807?
The standard lead time for 3036807 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 170
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
6 Weeks can ship 10/19/26
ADD TO CART
Price (USD)
Qty
Unit Price
10
$3.68
50 +
$3.50
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!