- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- 3036806
Phoenix Contact
3036806
Fuse plug - connection method: Plug connection - nominal current: 6.3 A - nom. voltage: 500 V - width: 6.2 mm - fuse type: G / ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | 3036806 |
| Alias/AKA: | P-FU-5X20 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536698000 |
| COO: | PL |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10 |
| Type: | Fuse Plug |
| Termination Type: | Snap-In |
| Current Rating: | 6.3 A |
| Voltage Rating: | 500 V |