- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 3036799
3036799
Phoenix Contact
Component connector - for installing components that can be individually selected up to a diameter of 10 mm and power dissipat ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Component connector - for installing components that can be individually selected up to a diameter of 10 mm and power dissipation of up to 1 W - nominal current: 10 A - length: 41.2 mm - width: 12.3 mm - height: 37.5 mm - number of positions: 1 - color: gray
Search Keywords: 3036799
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3036799
-
Alias/AKA:P-CO-XL-UT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Component Connector
-
Dimension:41.2 x 12.3 x 37.5mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
57
Ships today, if you order in
Minimum Order Quantity:
3
4 Weeks
can ship
7/6/26