Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

3036798

Component connector - specifically for holding the SKN 2,5 diode - nominal current: 10 A - length: 41.2 mm - width: 12.3 mm - ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Component connector - specifically for holding the SKN 2,5 diode - nominal current: 10 A - length: 41.2 mm - width: 12.3 mm - height: 37.5 mm - number of positions: 1 - color: gray
Search Keywords: 3036798
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    3036798
  • Alias/AKA:
    P-CO-XL-SKN
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536698000
  • COO:
    PL
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Type:
    Holder
  • Dimension:
    N/A
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 3036798 RoHS compliant?
Yes, 3036798 is RoHS compliant.
What is the lead time for 3036798?
The standard lead time for 3036798 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6
Can Ship immediately
Minimum Order Quantity:
3
4 Weeks can ship 10/6/26
ADD TO CART
Price (USD)
Qty
Unit Price
3
$11.83
10 +
$11.24
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!