Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

3036783

Isolating plugs - length: 10.8 mm - width: 3.5 mm - height: 23.1 mm - color: orange

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Isolating plugs - length: 10.8 mm - width: 3.5 mm - height: 23.1 mm - color: orange
Search Keywords: 3036783
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 3036783
Alias/AKA: P-DI
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 3036783 RoHS compliant?
Yes, 3036783 is RoHS compliant.
What is the lead time for 3036783?
The standard lead time for 3036783 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 167
Ships today, if you order in
On Order:
600   can ship 11/30/26
Minimum Order Quantity:
10
16 Weeks can ship 2/23/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$1.61
50 +
$1.53
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!