- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 3036657
3036657
Phoenix Contact
End cover - length: 80 mm - width: 2.2 mm - height: 51.1 mm - color: gray
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
End cover - length: 80 mm - width: 2.2 mm - height: 51.1 mm - color: gray
Search Keywords: 3036657
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3036657
-
Alias/AKA:D-ST-16
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:End Cover
-
Dimension:80 x 2.2 x 51.1 mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
130
Can Ship immediately
Manufacturer Stock:
9,815
can ship
Minimum Order Quantity:
20
5 Weeks
can ship
6/15/26
Tariffs may apply for U.S. shipments